LM258WPT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 230
Unit Price: 0,17000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 612
Unit Price: 0,67000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM258WPT

DigiKey Part Number
LM258WPT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM258WPT
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM258WPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
60 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
30 V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
0.6V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.1 MHz
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
20 nA
Supplier Device Package
8-TSSOP
Voltage - Input Offset
2 mV
Base Product Number
Current - Supply
700µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA3404FVM-TRRohm Semiconductor0BA3404FVMCT-ND0,00000 KčSimilar
LM2904AQTH-13Diodes Incorporated1 23031-LM2904AQTH-13CT-ND0,17000 KčSimilar
TL062IPWRTexas Instruments2 612296-17449-1-ND0,67000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,90663 Kč23 253,04 Kč
Unit Price without VAT:2,90663 Kč
Unit Price with VAT:3,51702 Kč