Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904AQTH-13

DigiKey Part Number
31-LM2904AQTH-13TR-ND - Tape & Reel (TR)
31-LM2904AQTH-13CT-ND - Cut Tape (CT)
31-LM2904AQTH-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904AQTH-13
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40 mA
Mfr
Voltage - Supply Span (Min)
2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
0.3V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
700 kHz
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
20 nA
Supplier Device Package
8-TSSOP
Voltage - Input Offset
2 mV
Base Product Number
Current - Supply
700µA (x2 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM258PTSTMicroelectronics7 592497-7815-1-ND0,38000 KčSimilar
LM258WYPTSTMicroelectronics3 994497-LM258WYPTCT-ND0,51000 KčSimilar
LM258YPTSTMicroelectronics7 743497-10210-1-ND0,23000 KčSimilar
LM2904PTSTMicroelectronics17 087497-4046-1-ND0,31000 KčSimilar
LM2904VQPWRTexas Instruments4 855296-49696-1-ND0,46000 KčSimilar
In-Stock: 1 230
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
102,77400 Kč27,74 Kč
252,43600 Kč60,90 Kč
1002,07300 Kč207,30 Kč
2501,89952 Kč474,88 Kč
5001,79524 Kč897,62 Kč
1 0001,70953 Kč1 709,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,61889 Kč4 047,22 Kč
5 0001,56425 Kč7 821,25 Kč
7 5001,53691 Kč11 526,83 Kč
12 5001,50658 Kč18 832,25 Kč
17 5001,48887 Kč26 055,22 Kč
25 0001,47183 Kč36 795,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč