
LM258PT | |
|---|---|
DigiKey Part Number | 497-7815-2-ND - Tape & Reel (TR) 497-7815-1-ND - Cut Tape (CT) 497-7815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258PT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM258PT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 5 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA4558FVT-GE2 | Rohm Semiconductor | 2 985 | BA4558FVT-GE2CT-ND | 7,93000 Kč | Similar |
| BA4560FVT-GE2 | Rohm Semiconductor | 2 600 | BA4560FVT-GE2CT-ND | 20,02000 Kč | Similar |
| BA4560YFV-MGE2 | Rohm Semiconductor | 451 | BA4560YFV-MGE2CT-ND | 13,35000 Kč | Similar |
| BA4580RFVT-E2 | Rohm Semiconductor | 120 | BA4580RFVT-E2CT-ND | 11,47000 Kč | Similar |
| LM2904VQPWR | Texas Instruments | 4 855 | 296-49696-1-ND | 11,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 6,40300 Kč | 64,03 Kč |
| 25 | 5,70600 Kč | 142,65 Kč |
| 100 | 4,94480 Kč | 494,48 Kč |
| 250 | 4,58072 Kč | 1 145,18 Kč |
| 500 | 4,36046 Kč | 2 180,23 Kč |
| 1 000 | 4,17923 Kč | 4 179,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,90759 Kč | 15 630,36 Kč |
| 8 000 | 3,80665 Kč | 30 453,20 Kč |
| 12 000 | 3,75608 Kč | 45 072,96 Kč |
| 20 000 | 3,70006 Kč | 74 001,20 Kč |
| 28 000 | 3,66731 Kč | 102 684,68 Kč |
| 40 000 | 3,63583 Kč | 145 433,20 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

