
BA4560FVT-GE2 | |
|---|---|
DigiKey Part Number | BA4560FVT-GE2TR-ND - Tape & Reel (TR) BA4560FVT-GE2CT-ND - Cut Tape (CT) BA4560FVT-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4560FVT-GE2 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA4560FVT-GE2 Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-TSSOP-B |
Current - Input Bias 50 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4565FVM-GTR | Rohm Semiconductor | 24 | LM4565FVM-GTRCT-ND | 13,56000 Kč | Similar |
| RC4560IPWR | Texas Instruments | 3 193 | 296-17544-1-ND | 11,05000 Kč | Similar |
| LM258APT | STMicroelectronics | 17 276 | 497-6432-1-ND | 25,86000 Kč | Similar |
| LM258PT | STMicroelectronics | 7 592 | 497-7815-1-ND | 9,18000 Kč | Similar |
| LM2904AYPT | STMicroelectronics | 4 965 | 497-13049-1-ND | 9,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 14,36900 Kč | 143,69 Kč |
| 25 | 12,94720 Kč | 323,68 Kč |
| 100 | 11,39540 Kč | 1 139,54 Kč |
| 250 | 10,65216 Kč | 2 663,04 Kč |
| 500 | 10,20502 Kč | 5 102,51 Kč |
| 1 000 | 9,83671 Kč | 9 836,71 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |

