
LM2904AYPT | |
|---|---|
DigiKey Part Number | 497-13049-2-ND - Tape & Reel (TR) 497-13049-1-ND - Cut Tape (CT) 497-13049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904AYPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904AYPT Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 1 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA4558FVT-GE2 | Rohm Semiconductor | 2 985 | BA4558FVT-GE2CT-ND | 7,93000 Kč | Similar |
| BA4560FVT-GE2 | Rohm Semiconductor | 2 600 | BA4560FVT-GE2CT-ND | 20,02000 Kč | Similar |
| BA4560YFV-MGE2 | Rohm Semiconductor | 451 | BA4560YFV-MGE2CT-ND | 13,35000 Kč | Similar |
| LM2904PWR | Texas Instruments | 25 454 | 296-9529-1-ND | 5,42000 Kč | Similar |
| LM2904VQPWR | Texas Instruments | 4 855 | 296-49696-1-ND | 11,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 6,44400 Kč | 64,44 Kč |
| 25 | 5,75600 Kč | 143,90 Kč |
| 100 | 4,98240 Kč | 498,24 Kč |
| 250 | 4,61572 Kč | 1 153,93 Kč |
| 500 | 4,39426 Kč | 2 197,13 Kč |
| 1 000 | 4,21198 Kč | 4 211,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,88230 Kč | 15 529,20 Kč |
| 8 000 | 3,78186 Kč | 30 254,88 Kč |
| 12 000 | 3,73157 Kč | 44 778,84 Kč |
| 20 000 | 3,67586 Kč | 73 517,20 Kč |
| 28 000 | 3,64328 Kč | 102 011,84 Kč |
| 40 000 | 3,61196 Kč | 144 478,40 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

