
BA4558FVT-GE2 | |
|---|---|
DigiKey Part Number | BA4558FVT-GE2TR-ND - Tape & Reel (TR) BA4558FVT-GE2CT-ND - Cut Tape (CT) BA4558FVT-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4558FVT-GE2 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA4558FVT-GE2 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-TSSOP-B |
Current - Input Bias 60 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4565FVM-GTR | Rohm Semiconductor | 24 | LM4565FVM-GTRCT-ND | 13,56000 Kč | Similar |
| RC4558D | Rochester Electronics, LLC | 12 938 | 2156-RC4558D-ND | 18,35000 Kč | MFR Recommended |
| LM258PT | STMicroelectronics | 7 592 | 497-7815-1-ND | 9,18000 Kč | Similar |
| LM258WPT | STMicroelectronics | 0 | LM258WPT-ND | 2,90663 Kč | Similar |
| LM258WYPT | STMicroelectronics | 3 994 | 497-LM258WYPTCT-ND | 12,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 5,42200 Kč | 54,22 Kč |
| 25 | 4,83000 Kč | 120,75 Kč |
| 100 | 4,16690 Kč | 416,69 Kč |
| 250 | 3,85160 Kč | 962,90 Kč |
| 500 | 3,66140 Kč | 1 830,70 Kč |
| 1 000 | 3,50518 Kč | 3 505,18 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |

