Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM258WYPT

DigiKey Part Number
497-LM258WYPTTR-ND - Tape & Reel (TR)
497-LM258WYPTCT-ND - Cut Tape (CT)
497-LM258WYPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM258WYPT
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM258WYPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
60 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
30 V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
0.6V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.1 MHz
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
20 nA
Supplier Device Package
8-TSSOP
Voltage - Input Offset
2 mV
Base Product Number
Current - Supply
700µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2904AQTH-13Diodes Incorporated1 23031-LM2904AQTH-13CT-ND4,17000 KčSimilar
LM2904VQPWRTexas Instruments4 855296-49696-1-ND11,26000 KčSimilar
NCV2904DMR2Gonsemi3 421NCV2904DMR2GOSCT-ND8,97000 KčSimilar
TL062IPWRTexas Instruments2 612296-17449-1-ND16,27000 KčSimilar
In-Stock: 3 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,30000 Kč12,30 Kč
108,65500 Kč86,55 Kč
257,74160 Kč193,54 Kč
1006,74680 Kč674,68 Kč
2506,27168 Kč1 567,92 Kč
5005,98512 Kč2 992,56 Kč
1 0005,74903 Kč5 749,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,43183 Kč13 727,32 Kč
8 0003,34113 Kč26 729,04 Kč
12 0003,29567 Kč39 548,04 Kč
20 0003,24532 Kč64 906,40 Kč
28 0003,21592 Kč90 045,76 Kč
40 0003,18762 Kč127 504,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,30000 Kč
Unit Price with VAT:14,88300 Kč