
TSV611AICT | |
|---|---|
DigiKey Part Number | 497-10455-2-ND - Tape & Reel (TR) 497-10455-1-ND - Cut Tape (CT) 497-10455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV611AICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV611AICT Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 10.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 63 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.04V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 120 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 25 | 15,95000 Kč | 398,75 Kč |
| 100 | 14,08340 Kč | 1 408,34 Kč |
| 250 | 13,19432 Kč | 3 298,58 Kč |
| 500 | 12,65886 Kč | 6 329,43 Kč |
| 1 000 | 12,21748 Kč | 12 217,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,45944 Kč | 37 378,32 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |




