
LM258WYPT | |
|---|---|
DigiKey Part Number | 497-LM258WYPTTR-ND - Tape & Reel (TR) 497-LM258WYPTCT-ND - Cut Tape (CT) 497-LM258WYPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258WYPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM258WYPT Models |
Category | Current - Output / Channel 60 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 700µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904AQTH-13 | Diodes Incorporated | 1 230 | 31-LM2904AQTH-13CT-ND | 4,20000 Kč | Similar |
| LM2904VQPWR | Texas Instruments | 4 865 | 296-49696-1-ND | 11,34000 Kč | Similar |
| NCV2904DMR2G | onsemi | 3 421 | NCV2904DMR2GOSCT-ND | 9,03000 Kč | Similar |
| TL062IPWR | Texas Instruments | 2 668 | 296-17449-1-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 25 | 7,79440 Kč | 194,86 Kč |
| 100 | 6,79290 Kč | 679,29 Kč |
| 250 | 6,31452 Kč | 1 578,63 Kč |
| 500 | 6,02600 Kč | 3 013,00 Kč |
| 1 000 | 5,78831 Kč | 5 788,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,45527 Kč | 13 821,08 Kč |
| 8 000 | 3,36396 Kč | 26 911,68 Kč |
| 12 000 | 3,31819 Kč | 39 818,28 Kč |
| 20 000 | 3,26750 Kč | 65 350,00 Kč |
| 28 000 | 3,23789 Kč | 90 660,92 Kč |
| 40 000 | 3,20940 Kč | 128 376,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


