J-FET Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL062IPWR

DigiKey Part Number
296-17449-2-ND - Tape & Reel (TR)
296-17449-1-ND - Cut Tape (CT)
296-17449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL062IPWR
Description
IC OPAMP JFET 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL062IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
200µA (x2 Channels)
Mfr
Current - Output / Channel
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
3.5V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-TSSOP
Current - Input Bias
30 pA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4062-2ARMZ-R7Analog Devices Inc.6 338505-ADA4062-2ARMZ-R7CT-ND57,95000 KčSimilar
LM258YPTSTMicroelectronics7 743497-10210-1-ND5,67000 KčSimilar
LM2904DMR2Gonsemi29 150LM2904DMR2GOSCT-ND5,67000 KčSimilar
LM2904PTSTMicroelectronics17 087497-4046-1-ND7,56000 KčSimilar
In-Stock: 2 668
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1011,63300 Kč116,33 Kč
2510,44880 Kč261,22 Kč
1009,15930 Kč915,93 Kč
2508,54116 Kč2 135,29 Kč
5008,16864 Kč4 084,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,38857 Kč14 777,14 Kč
4 0007,18709 Kč28 748,36 Kč
6 0007,08623 Kč42 517,38 Kč
10 0006,97438 Kč69 743,80 Kč
14 0006,90906 Kč96 726,84 Kč
20 0006,84619 Kč136 923,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč