
LM258YPT | |
|---|---|
DigiKey Part Number | 497-10210-2-ND - Tape & Reel (TR) 497-10210-1-ND - Cut Tape (CT) 497-10210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258YPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM258YPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,28300 Kč | 62,83 Kč |
| 25 | 5,60080 Kč | 140,02 Kč |
| 100 | 4,85570 Kč | 485,57 Kč |
| 250 | 4,49968 Kč | 1 124,92 Kč |
| 500 | 4,28452 Kč | 2 142,26 Kč |
| 1 000 | 4,10733 Kč | 4 107,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,76503 Kč | 11 060,12 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

