Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV2904DMR2G

DigiKey Part Number
NCV2904DMR2GOSTR-ND - Tape & Reel (TR)
NCV2904DMR2GOSCT-ND - Cut Tape (CT)
NCV2904DMR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV2904DMR2G
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV2904DMR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.5mA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.6V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
45 nA
Base Product Number
Voltage - Input Offset
7 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA2904YFVM-MGTRRohm Semiconductor2 821BA2904YFVM-MGCT-ND11,05000 KčDirect
LM2904YSTSTMicroelectronics263497-10219-1-ND10,84000 KčDirect
ADA4062-2ARMZAnalog Devices Inc.565505-ADA4062-2ARMZ-ND57,56000 KčSimilar
ADA4062-2ARMZ-R7Analog Devices Inc.5 738505-ADA4062-2ARMZ-R7CT-ND57,56000 KčSimilar
AS358MMTR-G1Diodes Incorporated700AS358MMTR-G1DICT-ND3,75000 KčSimilar
In-Stock: 3 421
Factory Stock: 648 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
106,19400 Kč61,94 Kč
255,52240 Kč138,06 Kč
1004,78430 Kč478,43 Kč
2504,42888 Kč1 107,22 Kč
5004,21532 Kč2 107,66 Kč
1 0004,03908 Kč4 039,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,66504 Kč14 660,16 Kč
8 0003,56978 Kč28 558,24 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč