Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA2904YFVM-MGTR

DigiKey Part Number
BA2904YFVM-MGTR-ND - Tape & Reel (TR)
BA2904YFVM-MGCT-ND - Cut Tape (CT)
BA2904YFVM-MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA2904YFVM-MGTR
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BA2904YFVM-MGTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
30 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
0.2V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
500 kHz
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Current - Input Bias
20 nA
Supplier Device Package
8-MSOP
Voltage - Input Offset
2 mV
Base Product Number
Current - Supply
700µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2904EYFVM-CTRRohm Semiconductor2 818846-LM2904EYFVM-CTRCT-ND27,53000 KčMFR Recommended
NCV2904DMR2Gonsemi3 421NCV2904DMR2GOSCT-ND8,97000 KčDirect
In-Stock: 2 821
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
107,69600 Kč76,96 Kč
256,87400 Kč171,85 Kč
1005,97930 Kč597,93 Kč
2505,55008 Kč1 387,52 Kč
5005,29104 Kč2 645,52 Kč
1 0005,07811 Kč5 078,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,81512 Kč14 445,36 Kč
6 0004,68644 Kč28 118,64 Kč
9 0004,62195 Kč41 597,55 Kč
15 0004,55054 Kč68 258,10 Kč
21 0004,50880 Kč94 684,80 Kč
30 0004,46869 Kč134 060,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč