
LM2904EYFVM-CTR | |
|---|---|
DigiKey Part Number | 846-LM2904EYFVM-CTR-ND - Tape & Reel (TR) 846-LM2904EYFVM-CTRCT-ND - Cut Tape (CT) 846-LM2904EYFVM-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904EYFVM-CTR |
Description | EMARMOUR AUTOMOTIVE EXCELLENT EM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-MSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 20 nA |
Mfr | Voltage - Input Offset 2 mV |
Series | Current - Supply 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 150°C |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,17900 Kč | 201,79 Kč |
| 25 | 18,26840 Kč | 456,71 Kč |
| 100 | 16,17060 Kč | 1 617,06 Kč |
| 250 | 15,17148 Kč | 3 792,87 Kč |
| 500 | 14,56884 Kč | 7 284,42 Kč |
| 1 000 | 14,07307 Kč | 14 073,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,06853 Kč | 39 205,59 Kč |
| 6 000 | 12,77756 Kč | 76 665,36 Kč |
| 9 000 | 12,63184 Kč | 113 686,56 Kč |
| 15 000 | 12,47039 Kč | 187 055,85 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

