
LM2904PWR | |
|---|---|
DigiKey Part Number | 296-9529-2-ND - Tape & Reel (TR) 296-9529-1-ND - Cut Tape (CT) 296-9529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904PWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904PWR Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,77500 Kč | 37,75 Kč |
| 25 | 3,34520 Kč | 83,63 Kč |
| 100 | 2,86970 Kč | 286,97 Kč |
| 250 | 2,64032 Kč | 660,08 Kč |
| 500 | 2,50224 Kč | 1 251,12 Kč |
| 1 000 | 2,38879 Kč | 2 388,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,22841 Kč | 4 456,82 Kč |
| 4 000 | 2,15375 Kč | 8 615,00 Kč |
| 6 000 | 2,14707 Kč | 12 882,42 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

