Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904FVM-GTR

DigiKey Part Number
LM2904FVM-GTRTR-ND - Tape & Reel (TR)
LM2904FVM-GTRCT-ND - Cut Tape (CT)
LM2904FVM-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904FVM-GTR
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2904FVM-GTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
600µA
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Gain Bandwidth Product
800 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 371
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
109,28100 Kč92,81 Kč
258,32560 Kč208,14 Kč
1007,26190 Kč726,19 Kč
2506,75636 Kč1 689,09 Kč
5006,45144 Kč3 225,72 Kč
1 0006,20013 Kč6 200,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,88959 Kč17 668,77 Kč
6 0005,73770 Kč34 426,20 Kč
9 0005,66162 Kč50 954,58 Kč
15 0005,57733 Kč83 659,95 Kč
21 0005,52808 Kč116 089,68 Kč
30 0005,48067 Kč164 420,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč