Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904AVQPWRQ1

DigiKey Part Number
296-17791-2-ND - Tape & Reel (TR)
296-17791-1-ND - Cut Tape (CT)
296-17791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904AVQPWRQ1
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2904AVQPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
30 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
26 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
0.3V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
700 kHz
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
20 nA
Supplier Device Package
8-TSSOP
Voltage - Input Offset
1 mV
Base Product Number
Current - Supply
500µA (x2 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2904PTSTMicroelectronics17 087497-4046-1-ND7,51000 KčSimilar
NCV2904DR2Gonsemi2 912NCV2904DR2GOSCT-ND6,05000 KčSimilar
In-Stock: 15 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,43000 Kč15,43 Kč
1011,03300 Kč110,33 Kč
259,91040 Kč247,76 Kč
1008,67590 Kč867,59 Kč
2508,08608 Kč2 021,52 Kč
5007,73114 Kč3 865,57 Kč
1 0007,43874 Kč7 438,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,19828 Kč14 396,56 Kč
4 0007,00020 Kč28 000,80 Kč
6 0006,90109 Kč41 406,54 Kč
10 0006,79120 Kč67 912,00 Kč
14 0006,72699 Kč94 177,86 Kč
20 0006,66524 Kč133 304,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,43000 Kč
Unit Price with VAT:18,67030 Kč