Similar
Similar
Upgrade
Similar
Similar

BAT54 | |
|---|---|
DigiKey Part Number | BAT54FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54 |
Description | DIODE SCHOTTKY 30V 200MA SOT233 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54LT1G | onsemi | 549 352 | BAT54LT1GOSCT-ND | 2,92000 Kč | Direct |
| BAT54ALT1G | onsemi | 142 244 | BAT54ALT1GOSCT-ND | 3,13000 Kč | Similar |
| NSVBAT54LT1G | onsemi | 32 308 | NSVBAT54LT1GOSCT-ND | 6,47000 Kč | Similar |
| BAT54-7-F | Diodes Incorporated | 235 348 | BAT54-FDICT-ND | 3,55000 Kč | Upgrade |
| BAT54E6327HTSA1 | Infineon Technologies | 17 623 | BAT54E6327HTSA1CT-ND | 7,51000 Kč | Upgrade |
















