Similar

BAT54-E3-08 | |
|---|---|
DigiKey Part Number | BAT54-E3-08TR-ND - Tape & Reel (TR) BAT54-E3-08CT-ND - Cut Tape (CT) BAT54-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54-E3-08 |
Description | DIODE SCHOTTKY 30V 200MA SOT233 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | BAT54-HE3-08GICT-ND | 5,01000 Kč | Similar |
| BAT54-7-F | Diodes Incorporated | 234 818 | BAT54-FDICT-ND | 3,55000 Kč | Direct |
| BAT54LT1G | onsemi | 549 349 | BAT54LT1GOSCT-ND | 2,92000 Kč | Direct |
| BAT54TA | Diodes Incorporated | 15 077 | BAT54CT-ND | 5,63000 Kč | Direct |
| BAT54-7 | Diodes Incorporated | 0 | BAT54DITR-ND | 2,60694 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,25600 Kč | 52,56 Kč |
| 100 | 3,29730 Kč | 329,73 Kč |
| 500 | 2,45136 Kč | 1 225,68 Kč |
| 1 000 | 2,17773 Kč | 2 177,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,82896 Kč | 5 486,88 Kč |
| 6 000 | 1,65297 Kč | 9 917,82 Kč |
| 9 000 | 1,56326 Kč | 14 069,34 Kč |
| 15 000 | 1,46240 Kč | 21 936,00 Kč |
| 21 000 | 1,40264 Kč | 29 455,44 Kč |
| 30 000 | 1,34455 Kč | 40 336,50 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |












