
BAT54Q-13 | |
|---|---|
DigiKey Part Number | 31-BAT54Q-13TR-ND - Tape & Reel (TR) 31-BAT54Q-13CT-ND - Cut Tape (CT) 31-BAT54Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54Q-13 |
Description | DIODE SCHOTTKY 30V 200MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Mfr | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Operating Temperature - Junction -65°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 5 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54-7-F | Diodes Incorporated | 236 212 | BAT54-FDICT-ND | 3,55000 Kč | Parametric Equivalent |
| BAT54Q-7-F | Diodes Incorporated | 878 | 31-BAT54Q-7-FCT-ND | 5,21000 Kč | Parametric Equivalent |
| BAT54A-E3-18 | Vishay General Semiconductor - Diodes Division | 30 955 | BAT54A-E3-18CT-ND | 10,43000 Kč | Similar |
| CBAT54 TR PBFREE | Central Semiconductor Corp | 8 698 | 1514-CBAT54TRPBFREECT-ND | 17,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 100 | 2,00630 Kč | 200,63 Kč |
| 500 | 1,46906 Kč | 734,53 Kč |
| 1 000 | 1,29513 Kč | 1 295,13 Kč |
| 2 000 | 1,14841 Kč | 2 296,82 Kč |
| 5 000 | 0,98893 Kč | 4 944,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,89015 Kč | 8 901,50 Kč |
| 20 000 | 0,80698 Kč | 16 139,60 Kč |
| 30 000 | 0,76458 Kč | 22 937,40 Kč |
| 50 000 | 0,71692 Kč | 35 846,00 Kč |
| 70 000 | 0,68869 Kč | 48 208,30 Kč |
| 100 000 | 0,66124 Kč | 66 124,00 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

