
BAT54,235 | |
|---|---|
DigiKey Part Number | 1727-6381-2-ND - Tape & Reel (TR) 1727-6381-1-ND - Cut Tape (CT) 1727-6381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54,235 |
Description | DIODE SCHOTTKY 30V 200MA TO236AB |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAT54,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 100 | 0,98480 Kč | 98,48 Kč |
| 500 | 0,70974 Kč | 354,87 Kč |
| 1 000 | 0,62007 Kč | 620,07 Kč |
| 2 000 | 0,54396 Kč | 1 087,92 Kč |
| 5 000 | 0,46133 Kč | 2 306,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,41001 Kč | 4 100,10 Kč |
| 20 000 | 0,36674 Kč | 7 334,80 Kč |
| 30 000 | 0,34466 Kč | 10 339,80 Kč |
| 50 000 | 0,31982 Kč | 15 991,00 Kč |
| 70 000 | 0,30511 Kč | 21 357,70 Kč |
| 100 000 | 0,29079 Kč | 29 079,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |










