BAR42FILM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 26 531
Unit Price: 2,10000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 169 735
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 44 038
Unit Price: 5,88000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 27 829
Unit Price: 5,67000 Kč
Datasheet

Similar


onsemi
In Stock: 705 356
Unit Price: 2,73000 Kč
Datasheet
Diode 30 V 100mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAR42FILM

DigiKey Part Number
497-2518-2-ND - Tape & Reel (TR)
497-2518-1-ND - Cut Tape (CT)
497-2518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAR42FILM
Description
DIODE SCHOTTKY 30V 100MA SOT233
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAR42FILM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes