Diode 30 V 100mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAR43FILM

DigiKey Part Number
497-2521-2-ND - Tape & Reel (TR)
497-2521-1-ND - Cut Tape (CT)
497-2521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAR43FILM
Description
DIODE SCHOTTKY 30V 100MA SOT233
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAR43FILM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54 RFGTaiwan Semiconductor Corporation36 257BAT54RFGCT-ND4,38000 KčSimilar
BAT54E6327HTSA1Infineon Technologies17 623BAT54E6327HTSA1CT-ND7,09000 KčSimilar
In-Stock: 23 289
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,17000 Kč31,70 Kč
1001,96250 Kč196,25 Kč
5001,43778 Kč718,89 Kč
1 0001,26697 Kč1 266,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,04938 Kč3 148,14 Kč
6 0000,93947 Kč5 636,82 Kč
9 0000,88337 Kč7 950,33 Kč
15 0000,82027 Kč12 304,05 Kč
21 0000,78289 Kč16 440,69 Kč
30 0000,74652 Kč22 395,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč