BAR43 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 552 346
Unit Price: 2,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 23 289
Unit Price: 5,21000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 236 212
Unit Price: 3,55000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,55000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 3 324
Unit Price: 2,50000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 450
Unit Price: 5,21000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 878
Unit Price: 5,21000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 15 077
Unit Price: 5,63000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 591
Unit Price: 3,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,55000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 395
Unit Price: 10,64000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,51000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAR43

DigiKey Part Number
BAR43TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAR43
Description
DIODE SCHOTTKY 30V 200MA SOT233
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54LT1Gonsemi552 346BAT54LT1GOSCT-ND2,92000 KčDirect
BAR43FILMSTMicroelectronics23 289497-2521-1-ND5,21000 KčSimilar
BAT54-7-FDiodes Incorporated236 212BAT54-FDICT-ND3,55000 KčSimilar
BAT54-E3-08Vishay General Semiconductor - Diodes Division0BAT54-E3-08CT-ND8,55000 KčSimilar
BAT54_R1_00001Panjit International Inc.3 3243757-BAT54_R1_00001CT-ND2,50000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes