Diode 30 V 200mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOT-323
PMST2907A-QX

BAT54W,115

DigiKey Part Number
1727-3570-2-ND - Tape & Reel (TR)
1727-3570-1-ND - Cut Tape (CT)
1727-3570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54W,115
Description
DIODE SCHOTTKY 30V 200MA SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54W,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 017
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,05800 Kč20,58 Kč
1001,26830 Kč126,83 Kč
5000,91888 Kč459,44 Kč
1 0000,80527 Kč805,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,65976 Kč1 979,28 Kč
6 0000,58616 Kč3 516,96 Kč
9 0000,54856 Kč4 937,04 Kč
15 0000,50629 Kč7 594,35 Kč
21 0000,48121 Kč10 105,41 Kč
30 0000,45682 Kč13 704,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč