Diode 30 V 200mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOT-323
PMST2907A-QX

BAT54W,135

DigiKey Part Number
1727-1869-2-ND - Tape & Reel (TR)
1727-1869-1-ND - Cut Tape (CT)
1727-1869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54W,135
Description
DIODE SCHOTTKY 30V 200MA SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54W,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 972
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,01600 Kč20,16 Kč
1001,23680 Kč123,68 Kč
5000,89578 Kč447,89 Kč
1 0000,78449 Kč784,49 Kč
2 0000,69042 Kč1 380,84 Kč
5 0000,58824 Kč2 941,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,52482 Kč5 248,20 Kč
20 0000,47139 Kč9 427,80 Kč
30 0000,44414 Kč13 324,20 Kč
50 0000,41348 Kč20 674,00 Kč
70 0000,39532 Kč27 672,40 Kč
100 0000,37766 Kč37 766,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč