Similar
Similar
Similar
Similar
Similar
Similar

BAT54J,115 | |
|---|---|
DigiKey Part Number | 1727-4818-2-ND - Tape & Reel (TR) 1727-4818-1-ND - Cut Tape (CT) 1727-4818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54J,115 |
Description | DIODE SCHOTTKY 30V 200MA SOD323F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAT54J,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 100 | 1,88350 Kč | 188,35 Kč |
| 500 | 1,37788 Kč | 688,94 Kč |
| 1 000 | 1,21347 Kč | 1 213,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92944 Kč | 2 788,32 Kč |
| 6 000 | 0,83138 Kč | 4 988,28 Kč |
| 9 000 | 0,78134 Kč | 7 032,06 Kč |
| 15 000 | 0,72503 Kč | 10 875,45 Kč |
| 21 000 | 0,69166 Kč | 14 524,86 Kč |
| 30 000 | 0,65922 Kč | 19 776,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


















