FBR130 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 301
Unit Price: 11,55000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 31 817
Unit Price: 7,35000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 47 590
Unit Price: 8,19000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4 056
Unit Price: 3,57000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 5 227
Unit Price: 11,34000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 36 355
Unit Price: 13,02000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 86 436
Unit Price: 5,04000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 15 818
Unit Price: 9,66000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 25
Unit Price: 6,93000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 58 461
Unit Price: 9,03000 Kč
Datasheet
Diode 30 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBR130

DigiKey Part Number
FBR130-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FBR130
Description
DIODE SCHOTTKY 30V 1A SOD123F
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes