SOT 123F TOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 123F TOP
SOD-123F Pins

CRS01(TE85L,Q,M)

DigiKey Part Number
CRS01QTR-ND - Tape & Reel (TR)
CRS01QCT-ND - Cut Tape (CT)
CRS01QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS01(TE85L,Q,M)
Description
DIODE SCHOTTKY 30V 1A SFLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount S-FLAT (1.6x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CRS01(TE85L,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
360 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 mA @ 30 V
Capacitance @ Vr, F
40pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
S-FLAT (1.6x3.5)
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
105,28400 Kč52,84 Kč
1004,32160 Kč432,16 Kč
5002,90490 Kč1 452,45 Kč
1 0002,62725 Kč2 627,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,87092 Kč5 612,76 Kč
6 0001,76820 Kč10 609,20 Kč
9 0001,71031 Kč15 392,79 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21000 Kč
Unit Price with VAT:9,93410 Kč