
IPD50P04P4L11ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD50P04P4L11ATMA2TR-ND - Tape & Reel (TR) 448-IPD50P04P4L11ATMA2CT-ND - Cut Tape (CT) 448-IPD50P04P4L11ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50P04P4L11ATMA2 |
Description | MOSFET P-CH 40V 50A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 50A (Tc) 58W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD50P04P4L11ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 10 V |
Mfr | Vgs (Max) +5V, -16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3900 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 58W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-313 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10.6mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 85µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 28,17900 Kč | 281,79 Kč |
| 100 | 18,85830 Kč | 1 885,83 Kč |
| 500 | 14,86574 Kč | 7 432,87 Kč |
| 1 000 | 13,58109 Kč | 13 581,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,19060 Kč | 30 476,50 Kč |
| 5 000 | 11,33144 Kč | 56 657,20 Kč |
| 7 500 | 10,89385 Kč | 81 703,88 Kč |
| 12 500 | 10,40239 Kč | 130 029,88 Kč |
| 17 500 | 10,11144 Kč | 176 950,20 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |





