
GW CS8PM1.EM-LSLU-XX54-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWCS8PM1.EM-LSLU-XX54-1-350-R18TR-ND - Tape & Reel (TR) 475-GWCS8PM1.EM-LSLU-XX54-1-350-R18CT-ND - Cut Tape (CT) 475-GWCS8PM1.EM-LSLU-XX54-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CS8PM1.EM-LSLU-XX54-1-350-R18 |
Description | LED OSLON NEUTRAL WHT 4500K 1212 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 80 White, Neutral 4500K 2.85V 350mA 80° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4500K | |
Flux @ 85°C, Current - Test | 160lm (140lm ~ 180lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 160 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.3A | |
Viewing Angle | 80° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Thermal Resistance of Package | 4.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 22,63600 Kč | 226,36 Kč |
| 100 | 17,01680 Kč | 1 701,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 14,30383 Kč | 8 582,30 Kč |
| 1 200 | 13,52603 Kč | 16 231,24 Kč |
| 1 800 | 13,12713 Kč | 23 628,83 Kč |
| 3 000 | 12,67677 Kč | 38 030,31 Kč |
| 4 200 | 12,40887 Kč | 52 117,25 Kč |
| 6 000 | 12,14755 Kč | 72 885,30 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |







