
PMEG3005EH,115 | |
|---|---|
DigiKey Part Number | 1727-3865-2-ND - Tape & Reel (TR) 1727-3865-1-ND - Cut Tape (CT) 1727-3865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005EH,115 |
Description | DIODE SCHOTTKY 30V 500MA SOD123F |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3005EH,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 55pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 100 | 2,89560 Kč | 289,56 Kč |
| 500 | 2,14348 Kč | 1 071,74 Kč |
| 1 000 | 1,89990 Kč | 1 899,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35752 Kč | 4 072,56 Kč |
| 6 000 | 1,22047 Kč | 7 322,82 Kč |
| 9 000 | 1,15057 Kč | 10 355,13 Kč |
| 15 000 | 1,07196 Kč | 16 079,40 Kč |
| 21 000 | 1,02538 Kč | 21 532,98 Kč |
| 30 000 | 0,98009 Kč | 29 402,70 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |






