Direct
Similar
Similar
Similar

PMEG3005EJ,115 | |
|---|---|
DigiKey Part Number | 1727-3866-2-ND - Tape & Reel (TR) 1727-3866-1-ND - Cut Tape (CT) 1727-3866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005EJ,115 |
Description | DIODE SCHOTTKY 30V 500MA SOD323F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3005EJ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 55pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 2,68560 Kč | 268,56 Kč |
| 500 | 1,98432 Kč | 992,16 Kč |
| 1 000 | 1,75669 Kč | 1 756,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,46678 Kč | 4 400,34 Kč |
| 6 000 | 1,32043 Kč | 7 922,58 Kč |
| 9 000 | 1,24581 Kč | 11 212,29 Kč |
| 15 000 | 1,16189 Kč | 17 428,35 Kč |
| 21 000 | 1,11216 Kč | 23 355,36 Kč |
| 30 000 | 1,06382 Kč | 31 914,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |








