
RB551VM-30TE-17 | |
|---|---|
DigiKey Part Number | RB551VM-30TE-17TR-ND - Tape & Reel (TR) RB551VM-30TE-17CT-ND - Cut Tape (CT) RB551VM-30TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB551VM-30TE-17 |
Description | DIODE SCHOTTKY 20V 500MA UMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB551VM-30TE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 100 | 3,30300 Kč | 330,30 Kč |
| 500 | 2,45466 Kč | 1 227,33 Kč |
| 1 000 | 2,18022 Kč | 2 180,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,83075 Kč | 5 492,25 Kč |
| 6 000 | 1,65447 Kč | 9 926,82 Kč |
| 9 000 | 1,56458 Kč | 14 081,22 Kč |
| 15 000 | 1,46352 Kč | 21 952,80 Kč |
| 21 000 | 1,40365 Kč | 29 476,65 Kč |
| 30 000 | 1,34544 Kč | 40 363,20 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |











