
RR264MM-400TR | |
|---|---|
DigiKey Part Number | RR264MM-400TR-ND - Tape & Reel (TR) RR264MM-400CT-ND - Cut Tape (CT) RR264MM-400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR264MM-400TR |
Description | DIODE STANDARD 400V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RR264MM-400TR Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 700 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 100 | 4,32980 Kč | 432,98 Kč |
| 500 | 3,24630 Kč | 1 623,15 Kč |
| 1 000 | 2,89625 Kč | 2 896,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,45075 Kč | 7 352,25 Kč |
| 6 000 | 2,22617 Kč | 13 357,02 Kč |
| 9 000 | 2,11165 Kč | 19 004,85 Kč |
| 15 000 | 1,98297 Kč | 29 744,55 Kč |
| 21 000 | 1,90673 Kč | 40 041,33 Kč |
| 30 000 | 1,83263 Kč | 54 978,90 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |









