
GW JCLPS2.EM-H2H8-A737-1-65-2-R33 | |
|---|---|
DigiKey Part Number | 475-GWJCLPS2.EM-H2H8-A737-1-65-2-R33TR-ND - Tape & Reel (TR) 475-GWJCLPS2.EM-H2H8-A737-1-65-2-R33CT-ND - Cut Tape (CT) 475-GWJCLPS2.EM-H2H8-A737-1-65-2-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JCLPS2.EM-H2H8-A737-1-65-2-R33 |
Description | LED DURIS E3 WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 3 White, Warm 3000K 2.95V 65mA 120° 1106 (2815 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (30lm ~ 41lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 188 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1106 (2815 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.110" L x 0.055" W (2.80mm x 1.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 34°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 100 | 1,34390 Kč | 134,39 Kč |
| 500 | 1,06166 Kč | 530,83 Kč |
| 1 000 | 0,96738 Kč | 967,38 Kč |
| 2 000 | 0,88685 Kč | 1 773,70 Kč |
| 5 000 | 0,79822 Kč | 3 991,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,74255 Kč | 7 425,50 Kč |
| 20 000 | 0,69524 Kč | 13 904,80 Kč |
| 30 000 | 0,67094 Kč | 20 128,20 Kč |
| 50 000 | 0,64348 Kč | 32 174,00 Kč |
| 70 000 | 0,62712 Kč | 43 898,40 Kč |
| 100 000 | 0,61117 Kč | 61 117,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |









