LED Lighting DURIS® E 3 White, Cool 5700K 2.95V 65mA 120° 1106 (2815 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JCLPS2.EM-H3H8-XX52-1-65-2-R33

DigiKey Part Number
475-GWJCLPS2.EM-H3H8-XX52-1-65-2-R33TR-ND - Tape & Reel (TR)
475-GWJCLPS2.EM-H3H8-XX52-1-65-2-R33CT-ND - Cut Tape (CT)
475-GWJCLPS2.EM-H3H8-XX52-1-65-2-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JCLPS2.EM-H3H8-XX52-1-65-2-R33
Description
LED DURIS E3 COOL WHT 5700K SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 3 White, Cool 5700K 2.95V 65mA 120° 1106 (2815 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
37lm (32lm ~ 41lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
193 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1106 (2815 Metric)
Supplier Device Package
SMD
Size / Dimension
0.110" L x 0.055" W (2.80mm x 1.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
34°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,97400 Kč19,74 Kč
1001,36280 Kč136,28 Kč
5001,07636 Kč538,18 Kč
1 0000,98103 Kč981,03 Kč
2 0000,89956 Kč1 799,12 Kč
5 0000,80977 Kč4 048,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,75347 Kč7 534,70 Kč
20 0000,70560 Kč14 112,00 Kč
30 0000,68101 Kč20 430,30 Kč
50 0000,65323 Kč32 661,50 Kč
70 0000,63668 Kč44 567,60 Kč
100 0000,62054 Kč62 054,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč