LED Lighting DURIS® E 3 White, Warm 2700K 2.95V 65mA 120° 1106 (2815 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JCLPS2.EM-H1H8-A838-1-65-2-R33

DigiKey Part Number
475-GWJCLPS2.EM-H1H8-A838-1-65-2-R33TR-ND - Tape & Reel (TR)
475-GWJCLPS2.EM-H1H8-A838-1-65-2-R33CT-ND - Cut Tape (CT)
475-GWJCLPS2.EM-H1H8-A838-1-65-2-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JCLPS2.EM-H1H8-A838-1-65-2-R33
Description
LED DURIS E3 WARM WHT 2700K SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 3 White, Warm 2700K 2.95V 65mA 120° 1106 (2815 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
35lm (29lm ~ 41lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
183 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1106 (2815 Metric)
Supplier Device Package
SMD
Size / Dimension
0.110" L x 0.055" W (2.80mm x 1.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
34°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,95300 Kč19,53 Kč
1001,34390 Kč134,39 Kč
5001,06166 Kč530,83 Kč
1 0000,96738 Kč967,38 Kč
2 0000,88685 Kč1 773,70 Kč
5 0000,79822 Kč3 991,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,74255 Kč7 425,50 Kč
20 0000,69524 Kč13 904,80 Kč
30 0000,67094 Kč20 128,20 Kč
50 0000,64348 Kč32 174,00 Kč
70 0000,62712 Kč43 898,40 Kč
100 0000,61117 Kč61 117,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč