
RQ5H020TNTL | |
|---|---|
DigiKey Part Number | RQ5H020TNTLTR-ND - Tape & Reel (TR) RQ5H020TNTLCT-ND - Cut Tape (CT) RQ5H020TNTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5H020TNTL |
Description | MOSFET N-CH 45V 2A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 2A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 200 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 45 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 180mOhm @ 2A, 4.V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 20,35500 Kč | 203,55 Kč |
| 100 | 13,51440 Kč | 1 351,44 Kč |
| 500 | 10,58000 Kč | 5 290,00 Kč |
| 1 000 | 9,63524 Kč | 9 635,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,43563 Kč | 25 306,89 Kč |
| 6 000 | 7,83180 Kč | 46 990,80 Kč |
| 9 000 | 7,52427 Kč | 67 718,43 Kč |
| 15 000 | 7,17887 Kč | 107 683,05 Kč |
| 21 000 | 6,98659 Kč | 146 718,39 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |










