


TMUX4051PWR | |
|---|---|
DigiKey Part Number | 296-TMUX4051PWRTR-ND - Tape & Reel (TR) 296-TMUX4051PWRCT-ND - Cut Tape (CT) 296-TMUX4051PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4051PWR |
Description | IC SWITCH SP8T X 1 40OHM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 40Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX4051PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T - Open | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 40Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 24V | |
Voltage - Supply, Dual (V±) | ±12V | |
Switch Time (Ton, Toff) (Max) | 85ns, 110ns | |
-3db Bandwidth | 430MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,52000 Kč | 12,52 Kč |
| 10 | 8,78700 Kč | 87,87 Kč |
| 25 | 7,87600 Kč | 196,90 Kč |
| 100 | 6,87390 Kč | 687,39 Kč |
| 250 | 6,39432 Kč | 1 598,58 Kč |
| 500 | 6,10484 Kč | 3 052,42 Kč |
| 1 000 | 5,86647 Kč | 5 866,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,67049 Kč | 11 340,98 Kč |
| 4 000 | 5,50912 Kč | 22 036,48 Kč |
| 6 000 | 5,42829 Kč | 32 569,74 Kč |
| 10 000 | 5,33877 Kč | 53 387,70 Kč |
| 14 000 | 5,28647 Kč | 74 010,58 Kč |
| 20 000 | 5,23614 Kč | 104 722,80 Kč |
| Unit Price without VAT: | 12,52000 Kč |
|---|---|
| Unit Price with VAT: | 15,14920 Kč |








