
TMUX4051DYYRQ1 | |
|---|---|
DigiKey Part Number | 296-TMUX4051DYYRQ1TR-ND - Tape & Reel (TR) 296-TMUX4051DYYRQ1CT-ND - Cut Tape (CT) 296-TMUX4051DYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4051DYYRQ1 |
Description | AUTOMOTIVE, 12-V, 8:1 ONE-CHANNE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 240Ohm 16-SOT-23-THIN |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 110ns, 85ns (Typ) |
Manufacturer Texas Instruments | -3db Bandwidth 430MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 2pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 3pF, 9pF |
Switch Circuit SP8T - Open | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C (TA) |
On-State Resistance (Max) 240Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2Ohm | Package / Case SOT-23-16 Thin, SOT-23 Variant |
Voltage - Supply, Single (V+) 5V ~ 24V | Supplier Device Package 16-SOT-23-THIN |
Voltage - Supply, Dual (V±) ±12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMUX4051DYYR | Texas Instruments | 488 | 296-TMUX4051DYYRCT-ND | 11,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 25 | 8,42440 Kč | 210,61 Kč |
| 100 | 7,34720 Kč | 734,72 Kč |
| 250 | 6,83612 Kč | 1 709,03 Kč |
| 500 | 6,52786 Kč | 3 263,93 Kč |
| 1 000 | 6,27378 Kč | 6 273,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,95979 Kč | 17 879,37 Kč |
| 6 000 | 5,80623 Kč | 34 837,38 Kč |
| 9 000 | 5,72930 Kč | 51 563,70 Kč |
| 15 000 | 5,64412 Kč | 84 661,80 Kč |
| 21 000 | 5,59431 Kč | 117 480,51 Kč |
| 30 000 | 5,54640 Kč | 166 392,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


