Similar

PMEG3005EJF | |
|---|---|
DigiKey Part Number | 1727-PMEG3005EJFTR-ND - Tape & Reel (TR) 1727-PMEG3005EJFCT-ND - Cut Tape (CT) 1727-PMEG3005EJFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005EJF |
Description | DIODE SCHOTTKY 30V 500MA SOD323F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 55pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 2,68560 Kč | 268,56 Kč |
| 500 | 1,98432 Kč | 992,16 Kč |
| 1 000 | 1,75669 Kč | 1 756,69 Kč |
| 2 000 | 1,56477 Kč | 3 129,54 Kč |
| 5 000 | 1,35651 Kč | 6 782,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,22763 Kč | 12 276,30 Kč |
| 20 000 | 1,11912 Kč | 22 382,40 Kč |
| 30 000 | 1,06382 Kč | 31 914,60 Kč |
| 50 000 | 1,00167 Kč | 50 083,50 Kč |
| 70 000 | 0,96487 Kč | 67 540,90 Kč |
| 100 000 | 0,92909 Kč | 92 909,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



