BAT54J,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 49 002
Unit Price: 6,72000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 59 220
Unit Price: 3,15000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,23206 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6 989
Unit Price: 19,11000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 12,39000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 20 720
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54J,115

DigiKey Part Number
1727-4818-2-ND - Tape & Reel (TR)
1727-4818-1-ND - Cut Tape (CT)
1727-4818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54J,115
Description
DIODE SCHOTTKY 30V 200MA SOD323F
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
BAT54J,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,04500 Kč30,45 Kč
1001,88350 Kč188,35 Kč
5001,37788 Kč688,94 Kč
1 0001,21347 Kč1 213,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,92944 Kč2 788,32 Kč
6 0000,83138 Kč4 988,28 Kč
9 0000,78134 Kč7 032,06 Kč
15 0000,72503 Kč10 875,45 Kč
21 0000,69166 Kč14 524,86 Kč
30 0000,65922 Kč19 776,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč