


CRS09(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | CRS09QTR-ND - Tape & Reel (TR) CRS09QCT-ND - Cut Tape (CT) CRS09QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS09(TE85L,Q,M) |
Description | DIODE SCHOTTKY 30V 1.5A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS09(TE85L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 90pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 100 | 5,64430 Kč | 564,43 Kč |
| 500 | 4,27100 Kč | 2 135,50 Kč |
| 1 000 | 3,82773 Kč | 3 827,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,26407 Kč | 9 792,21 Kč |
| 6 000 | 2,97997 Kč | 17 879,82 Kč |
| 9 000 | 2,83517 Kč | 25 516,53 Kč |
| 15 000 | 2,67246 Kč | 40 086,90 Kč |
| 21 000 | 2,57609 Kč | 54 097,89 Kč |
| 30 000 | 2,48243 Kč | 74 472,90 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |










