


CRS03(TE85L,Q,M) | |
---|---|
DigiKey Part Number | CRS03QTR-ND - Tape & Reel (TR) CRS03QCT-ND - Cut Tape (CT) CRS03QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS03(TE85L,Q,M) |
Description | DIODE SCHOTTKY 30V 1A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS03(TE85L,Q,M) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 40pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,54000 Kč | 3,54 Kč |
10 | 2,31200 Kč | 23,12 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,87241 Kč | 5 617,23 Kč |
6 000 | 1,79138 Kč | 10 748,28 Kč |
9 000 | 1,77305 Kč | 15 957,45 Kč |
15 000 | 1,76398 Kč | 26 459,70 Kč |
21 000 | 1,75855 Kč | 36 929,55 Kč |
75 000 | 1,69244 Kč | 126 933,00 Kč |
Unit Price without VAT: | 3,54000 Kč |
---|---|
Unit Price with VAT: | 4,28340 Kč |