


CRS05(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | CRS05QMTR-ND - Tape & Reel (TR) CRS05QMCT-ND - Cut Tape (CT) CRS05QMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS05(TE85L,Q,M) |
Description | DIODE SCHOTTKY 30V 1A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS05(TE85L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 7,47300 Kč | 74,73 Kč |
| 100 | 4,95520 Kč | 495,52 Kč |
| 500 | 3,74184 Kč | 1 870,92 Kč |
| 1 000 | 3,35032 Kč | 3 350,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,18983 Kč | 6 569,49 Kč |
| 6 000 | 2,08395 Kč | 12 503,70 Kč |
| 9 000 | 2,05238 Kč | 18 471,42 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |

