Diode 30 V 1A Surface Mount S-FLAT (1.6x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount S-FLAT (1.6x3.5)
SOD-123F Pins

CRS05(TE85L,Q,M)

DigiKey Part Number
CRS05QMTR-ND - Tape & Reel (TR)
CRS05QMCT-ND - Cut Tape (CT)
CRS05QMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS05(TE85L,Q,M)
Description
DIODE SCHOTTKY 30V 1A SFLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount S-FLAT (1.6x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CRS05(TE85L,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
S-FLAT (1.6x3.5)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 227
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,35700 Kč83,57 Kč
1005,33770 Kč533,77 Kč
5004,03120 Kč2 015,60 Kč
1 0003,60935 Kč3 609,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,07278 Kč9 218,34 Kč
6 0002,80229 Kč16 813,74 Kč
9 0002,66448 Kč23 980,32 Kč
15 0002,50957 Kč37 643,55 Kč
21 0002,41782 Kč50 774,22 Kč
30 0002,32866 Kč69 859,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč