
BAT54WS | |
|---|---|
DigiKey Part Number | 4878-BAT54WSTR-ND - Tape & Reel (TR) 4878-BAT54WSCT-ND - Cut Tape (CT) 4878-BAT54WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54WS |
Description | DIODE SCHOTTKY 30V 200MA SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAT54WS Models |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323F |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB751VM-40TE-17 | Rohm Semiconductor | 20 479 | RB751VM-40TE-17CT-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,23680 Kč | 123,68 Kč |
| 500 | 0,89578 Kč | 447,89 Kč |
| 1 000 | 0,78449 Kč | 784,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64240 Kč | 1 927,20 Kč |
| 6 000 | 0,57048 Kč | 3 422,88 Kč |
| 9 000 | 0,53377 Kč | 4 803,93 Kč |
| 15 000 | 0,49246 Kč | 7 386,90 Kč |
| 21 000 | 0,46797 Kč | 9 827,37 Kč |
| 30 000 | 0,44414 Kč | 13 324,20 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |










