
RB751VM-40TE-17 | |
|---|---|
DigiKey Part Number | RB751VM-40TE-17TR-ND - Tape & Reel (TR) RB751VM-40TE-17CT-ND - Cut Tape (CT) RB751VM-40TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751VM-40TE-17 |
Description | DIODE SCHOTTKY 30V 30MA UMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount UMD2 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package UMD2 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 2,68560 Kč | 268,56 Kč |
| 500 | 1,98432 Kč | 992,16 Kč |
| 1 000 | 1,75669 Kč | 1 756,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,46678 Kč | 4 400,34 Kč |
| 6 000 | 1,32043 Kč | 7 922,58 Kč |
| 9 000 | 1,24581 Kč | 11 212,29 Kč |
| 15 000 | 1,16189 Kč | 17 428,35 Kč |
| 21 000 | 1,11216 Kč | 23 355,36 Kč |
| 30 000 | 1,06382 Kč | 31 914,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |






