
RB751SM-40FHT2R | |
|---|---|
DigiKey Part Number | RB751SM-40FHT2RTR-ND - Tape & Reel (TR) RB751SM-40FHT2RCT-ND - Cut Tape (CT) RB751SM-40FHT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751SM-40FHT2R |
Description | DIODE SCHOTTKY 30V 30MA EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB751SM-40FHT2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | EMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 100 | 2,54710 Kč | 254,71 Kč |
| 500 | 1,88184 Kč | 940,92 Kč |
| 1 000 | 1,34807 Kč | 1 348,07 Kč |
| 2 000 | 1,26587 Kč | 2 531,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,97557 Kč | 7 804,56 Kč |
| 16 000 | 0,96591 Kč | 15 454,56 Kč |
| 24 000 | 0,94071 Kč | 22 577,04 Kč |
| 40 000 | 0,90494 Kč | 36 197,60 Kč |
| 56 000 | 0,83992 Kč | 47 035,52 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |






